Rubycon 25PX10000MEFC18X35.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX10000MEFC18X35.5.

IHS

Datasheet2 pages14 years ago

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-12.60%

CAD Models

Download Rubycon 25PX10000MEFC18X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 2.23
Stock
339,683
27,955
Authorized Distributors
6
6
Capacitance
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.05 A
2.2 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH250VSN103MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMH250VSN103MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
10000uF 25V ±20% 2.9A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMQ250ELL103MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Rubycon 25PX10000MEFC18X35.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 25V 10000muF ±20% 0.709Dia 18.00mm
10000uF 25V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PX Series 25V 10000 uF 105°C Ø8x35.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10000uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2.05A 2000h 105C
CAP ALUM 10000UF 20% 25V RADIAL / 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 10000Uf, 25V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Rubycon 25PX10000MEFC18X35.5
CAP, 10000µF, 25V, 20%; Capacitance: 10000µF; Voltage Rating: 25V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamet; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PX10000MEFC 18X35.5