Vishay MAL225629821E3

Cap Aluminum Lytic 820uF 100V 20% (22 X 30mm) Snap-In 10mm 0.1 Ohm 1140mA 2000h 105C Bulk
$ 2.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL225629821E3.

Newark

Datasheet6 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.983
$ 1.634
$ 1.634
Stock
2,857
42,951
42,951
Authorized Distributors
5
3
3
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
324 µΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.14 A
1.35 A
1.35 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH101VSN821MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConEKMH101VSN821MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConESMH101VSN821MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
Cornell Dubilier381LX821M100J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 820muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX821M100A1P3
Aluminum Electrolytic Capacitors - Snap In 820uF 100V 20% 85C

Descriptions

Descriptions of Vishay MAL225629821E3 provided by its distributors.

Cap Aluminum Lytic 820uF 100V 20% (22 X 30mm) Snap-In 10mm 0.1 Ohm 1140mA 2000h 105C Bulk
Cap Aluminum 820uF 100V 20% Aluminum Cylindrical Can 0.1 Ohm 1.14A 2000 hr 105°C Cardboard
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, 256 Pmg-Si Series, 820 F, 20%, 100 V, 22 Mm, 0.1 Ohm Rohs Compliant: Yes |Vishay MAL225629821E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric