United Chemi-Con EKMH101VSN821MP30T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN821MP30T.

IHS

Datasheet15 pages19 years ago

Electro Sonic

element14

Newark

Factory Futures

Alternate Parts

Price @ 1000
$ 3.055
$ 3.055
Stock
320
3,293
3,293
Authorized Distributors
0
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
303 mΩ
324 µΩ
324 µΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.32 A
1.14 A
1.14 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMH101VSN821MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConESMG101ELL821MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
Cornell Dubilier381LX821M100J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 820muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX821M080H012
Aluminum Electrolytic Capacitors - Snap In 80V 820uF SNAP-IN
Cornell DubilierSLPX821M100A1P3
Aluminum Electrolytic Capacitors - Snap In 820uF 100V 20% 85C

Descriptions

Descriptions of United Chemi-Con EKMH101VSN821MP30T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
Cap Aluminum Lytic 820uF 100V 20% (22 X 30mm) Snap-In 10mm 0.303 Ohm 1320mA 2000h 105°C
CAP ALUM 820UF 20% 100V SNAP
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:820µF; Voltage Rating:100VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.303ohm; Body Height:30mm; Body Diameter:22mm; Lead Spacing:10mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con