Rubycon 100MXG820MEFCSN22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100MXG820MEFCSN22X25.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 100MXG820MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH101VSN821MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConEKMH101VSN821MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConESMG101ELL821MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
Cornell Dubilier381LX821M100J012
Capacitors, Aluminum Electrolytic, Snap In 820uF 100V 20% | Cornell-Dubilier 381LX821M100J012
NichiconLGU2A821MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 80V, 20%, RADIAL

Descriptions

Descriptions of Rubycon 100MXG820MEFCSN22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 100V 20%( 22 X 25mm) Snap-In 10mm 1320mA 3000h 105C
±20% 1.32A@120Hz 10mm 100V 820uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
820μF 100V ±20% 10mm 3000h@ 105°C 1.32A@ 120Hz,1.518A@ 10 kHz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm*25mm*27mm
CAPACITOR ALUM ELECT, 820UF, 100V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG