What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGU2A821MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 820muF ±20% 0.866Dia 22.00mm
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2A821MELZ.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

CAD Models

Download Nichicon LGU2A821MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.634
$ 2.983
$ 2.983
Stock
42,951
2,857
2,857
Authorized Distributors
3
3
3
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
324 µΩ
324 µΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.35 A
1.14 A
1.14 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX821M100J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 820muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX821M080H012
Aluminum Electrolytic Capacitors - Snap In 80V 820uF SNAP-IN
Cornell DubilierSLPX821M100A1P3
Aluminum Electrolytic Capacitors - Snap In 820uF 100V 20% 85C
NichiconLGU1K821MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConEKMH101VSN821MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF
KYOCERA AVXUPM1K821MHD
Aluminum Electrolytic Capacitors - Leaded 80volts 820uF 18x35.5 20% 7.5LS

Descriptions

Descriptions of Nichicon LGU2A821MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 820muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 100volts 820uF 0.2 22x30 105c
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 1.35A@120Hz 10mm 100V 820uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL