Vishay MAL219622104E3

196DLC Series 0.1 F 5.5 V 13 x 9 mm LS=5 mm Radial Double Layer Capacitor
$ 3.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL219622104E3.

IHS

Datasheet7 pages3 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2008-09-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-11-22
LTD Date2025-08-08

Related Parts

PanasonicEECF5R5H104
Capacitor 0.1F 5.5V -20% to 80% 1000 hr (13.5 X 9.5mm) Radial Stacked Coin 5mm 85C Bulk
PanasonicEECF5R5H104N
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Stacked Coin 5mm 1000h 85C T/R
PanasonicEECF5R5U104
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Cornell DubilierEDLF104A5R5C
EDL-F Series 0.1 F 5.5 V Ø13.5x9.5 mm Electric Double Layer Coin Super Capacitor
Cornell DubilierEDLRF104A5R5C
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
Cornell DubilierEDLSD104H5R5C
Capacitor;Aluminum Electronic (EDL) Stacked Coin;.10 F;5.5 Volt;Max Res. 75

Descriptions

Descriptions of Vishay MAL219622104E3 provided by its distributors.

196DLC Series 0.1 F 5.5 V 13 x 9 mm LS=5 mm Radial Double Layer Capacitor
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Cap 0.1F 5.5V -20% to 80% 1000 hr (13 X 9mm) Radial Stacked Coin 5mm T/R
Avnet Japan
100mF 5.5V -20%~80% 1000h@ 85¡ãC 5.5V 200¦¸ 13mm*9mm*9.5mm
Supercapacitors / Ultracapacitors .1F 5.5V -20/+80% 13x9
CAP 100000UF 5 5V 13X9 85C 1000H DBL LAYER
CAPACITOR, DOUBLE LAYER, 0.1F, 5.5V; Capacitance:0.1F; Capacitance Tolerance:-20%, +80%; Series:196; Voltage, Rating:5.5V; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; Lead Spacing:5mm; Termination Type:Radial Leaded; Body Diameter:13mm; External Length / Height:9mm; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL2 196 22104 E3