Cornell Dubilier EDLF104A5R5C

EDL-F Series 0.1 F 5.5 V Ø13.5x9.5 mm Electric Double Layer Coin Super Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDLF104A5R5C.

IHS

Datasheet8 pages7 years ago

Sager Electronics

Farnell

element14 APAC

Electro Sonic

Alternate Parts

Price @ 1000
$ 5.08
$ 5.08
Stock
1
137,412
137,412
Authorized Distributors
0
2
2
Capacitance
100 mF
100 mF
100 mF
Tolerance
10 %
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
100 Ω
100 Ω
100 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
9.4996 mm
9.4996 mm
9.4996 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2006-12-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-06-01
LTD Date2019-06-01

Related Parts

PanasonicEECF5R5H104
Capacitor 0.1F 5.5V -20% to 80% 1000 hr (13.5 X 9.5mm) Radial Stacked Coin 5mm 85C Bulk
PanasonicEEC-S0HD104V
Cap 0.1F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
PanasonicEECF5R5U104
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Cornell DubilierEDLSD104H5R5C
Capacitor;Aluminum Electronic (EDL) Stacked Coin;.10 F;5.5 Volt;Max Res. 75
Cornell DubilierEDLRF104A5R5C
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
Cornell DubilierM20R104K1-F
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2015

Descriptions

Descriptions of Cornell Dubilier EDLF104A5R5C provided by its distributors.

EDL-F Series 0.1 F 5.5 V Ø13.5x9.5 mm Electric Double Layer Coin Super Capacitor
Capacitor; Aluminum Electronic (EDL) Stacked Coin; .10 F; 5.5 Volt; Max Res. 75
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Stacked Coin 5mm 85C
Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount
CAPACITOR SUPER 0.1F 5.5V 100 OHM STKDCO
CAP, 0.1F, 5.5V, SUPER CAP, RADIAL
Supercapacitors / Ultracapacitors 0.1F 5.5V
Capacitor Super 0.1F 5.5V 100 Ohm Stkdcoin; Capacitance:0.1F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 85°C; Capacitor Case/Package:Coin Rohs Compliant: Yes |Cornell Dubilier EDLF104A5R5C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDLF104A5R5C.