Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier EDLSD104H5R5C

Capacitor; Aluminum Electronic (EDL) Stacked Coin; .10 F; 5.5 Volt; Max Res. 75
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDLSD104H5R5C.

IHS

Datasheet8 pages8 years ago

Farnell

Newark

Electro Sonic

Alternate Parts

Price @ 1000
$ 5.08
$ 5.08
Stock
1
113,444
113,444
Authorized Distributors
0
2
2
Capacitance
100 mF
100 mF
100 mF
Tolerance
-
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
75 Ω
100 Ω
100 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
5.5118 mm
9.4996 mm
9.4996 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2006-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-03-15
LTD Date2014-03-15

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Cornell DubilierM20R104K1-F
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2015

Descriptions

Descriptions of Cornell Dubilier EDLSD104H5R5C provided by its distributors.

Capacitor;Aluminum Electronic (EDL) Stacked Coin;.10 F;5.5 Volt;Max Res. 75
Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4541
Cap Supercap 0.1F 5.5V Radial Cylindrical 10mm 85C
CAPACITOR SUPER 0.1F 5.5V 75 OHM STKD COIN
CAPACITOR SUPER 0.1F 5.5V 75OHM STKD COIN; Capacitance:0.1F; Voltage Rating:5.5V; ESR:75ohm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Range:-25°C to +85°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor