Descriptions of Panasonic EECF5R5U104 provided by its distributors.
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Cap Supercap 0.1F 5.5V -20% to 80% Radial SMD 5mm 1000h 70C Bulk
Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded
IC,EEC-F5R5U104,DBL LAYER GOLD CAP,5.5V, 0.1F, 13.5X7.5, BUL
CAPACITOR, ELECTRIC DOUBLE LAYER CAP,5.5VDC,0.1F,13.5X7.5MM, LS 5MM, BULK
CAPACITOR DOUBLE LAYER, 0.1F, 5.5V, +80, -20%, RADIAL
CAP 0.1F 5.5VDC -20% TO 80% 1000 HR 13.5 X 7.5MM STACKED COI
Gold Cap Capacitor 0,10F 5,5V 13,5x7,5mm
CAP, 0.1F, 5.5V; Capacitance: 0.1F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: NF Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5mm; Lifetime @ Temperature: 1000 hours @ 70°C; Operating