Panasonic EECF5R5H104

Capacitor 0.1F 5.5V -20% to 80% 1000 hr (13.5 X 9.5mm) Radial Stacked Coin 5mm 85C Bulk
$ 5.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECF5R5H104.

Master Electronics

Datasheet6 pages10 years ago

Electro Sonic

Newark

Future Electronics

TME

CAD Models

Download Panasonic EECF5R5H104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.08
$ 0.92
Stock
113,207
29,957
Authorized Distributors
2
2
Capacitance
100 mF
100 mF
Tolerance
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
100 Ω
75 Ω
Life (Hours)
1000 hours
1000 hours
Height - Seated (Max)
9.4996 mm
7.493 mm
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

Cornell DubilierEDLF104A5R5C
EDL-F Series 0.1 F 5.5 V Ø13.5x9.5 mm Electric Double Layer Coin Super Capacitor
PanasonicEECF5R5U104
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
PanasonicEEC-S0HD104V
Cap 0.1F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
Cornell DubilierEDLRF104A5R5C
Cap Supercap 0.1F 5.5V -20% to 80% (13.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
PanasonicEECS0HD104H
Capacitor 0.1F 5.5VDC -20% to 80% 1000 hr 11.5 X 10.5 X 5.5mm Stacked Coin 10mm Bulk
Cornell DubilierEDLSD104H5R5C
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 100000 uF, Through Hole Mount, 4541

Descriptions

Descriptions of Panasonic EECF5R5H104 provided by its distributors.

Capacitor 0.1F 5.5V -20% to 80% 1000 hr (13.5 X 9.5mm) Radial Stacked Coin 5mm 85C Bulk
EEC-F Series 5.5 V 0.1 F Ø 13.5 x 9.5 mm LS=5 mm Double Layer Gold Capacitor
Capacitor Double Layer, 0.1F, 5.5V, +80, -20%, Radial; Capacitance:0.1F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:5Mm; Lifetime @ Temperature:1000 Hours @ 85°C; Esr:- Rohs Compliant: Yes |Panasonic EEC-F5R5H104

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-F-5R5-H-104
  • EEC-F5R5H104