Vishay MAL218197703E3

Cap Aluminum Polymer 330uF 4VDC 20% (6.6 X 5.9mm) SMD 2800mA 5000h 105C T/R
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL218197703E3.

IHS

Datasheet7 pages9 years ago

Newark

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 1.02
$ 0.662
$ 0.662
Stock
1,570
11,610
11,610
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.8 A
131.5 mA
131.5 mA
Height - Seated (Max)
5.8928 mm
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 6mm) SMD 0.02 Ohm 2800mA 5000h 105C Automotive T/R
KYOCERA AVXPCS0G331MCL9GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Cap Aluminum Polymer 330uF 4VDC 20% (6.6 X 5.9mm) SMD 3160mA 2500h 105C T/R
United Chemi-ConAPXA4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
United Chemi-ConAPXC4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.018 Ohm 3300mA 1000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626

Descriptions

Descriptions of Vishay MAL218197703E3 provided by its distributors.

Cap Aluminum Polymer 330uF 4VDC 20% (6.6 X 5.9mm) SMD 2800mA 5000h 105C T/R
VISHAY MAL218197703E3 Electrolytic Capacitor, 330 F, 4 V, 180 CPS Series, Radial Can - SMD, -55 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
181 CPL Series 4 V 330 uF 105°C Ø 6.6 x 5.9 mm Low ESR SMT Polymer Capacitor
CAP, 330µF, 4V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 4V; AE Capacitor Case: Radial Can - SMD; Product Range: 180 CPS Series; ESR: -; Lifetime @ Temperature: 2500 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric