KYOCERA AVX PCS0G331MCL9GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount,...
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCS0G331MCL9GS.

CAD Models

Download KYOCERA AVX PCS0G331MCL9GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 330uF 4VDC 20% (6.6 X 5.9mm) SMD 2800mA 5000h 105C T/R
United Chemi-ConAPXA4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
United Chemi-ConAPXC4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.018 Ohm 3300mA 1000h 105°C T/R
Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
KYOCERA AVXRPS0G331MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333

Descriptions

Descriptions of KYOCERA AVX PCS0G331MCL9GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Solid Al cap SMT CS series 4V 330uF
CAP ALUM POLY 330UF 20% 4V SMD
Radial Can - SMD PCS 4V 330muF ±20% 0.315Dia 8.00mm
Long Life Assurance Chip Type, 330 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 330Uf, 4V, 20%, Smd, Full Reel; Capacitance:330Μf; Voltage(Dc):4V; Capacitor Case/Package:Radial Can - Smd; Esr:0.022Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Width:-Rohs Compliant: Yes |Nichicon PCS0G331MCL9GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX