Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL218097703E3

Cap Aluminum Polymer 330uF 4VDC 20% (6.6 X 5.9mm) SMD 3160mA 2500h 105C T/R
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL218097703E3.

IHS

Datasheet8 pages10 years ago

Newark

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 1.035
$ 0.656
$ 0.656
Stock
1,508
10,743
10,743
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.16 A
131.5 mA
131.5 mA
Height - Seated (Max)
5.8928 mm
5.9944 mm
5.9944 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-03-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105C T/R
United Chemi-ConAPXA4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
Polymer Aluminium Electrolytic Cap 330Uf; |Nichicon PCJ0G331MCL1GS
United Chemi-ConAPXF4R0ARA331MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
United Chemi-ConAPXE4R0ARA331MF61G
Cap Aluminum Polymer 330uF 4V 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R

Descriptions

Descriptions of Vishay MAL218097703E3 provided by its distributors.

Cap Aluminum Polymer 330uF 4VDC 20% (6.6 X 5.9mm) SMD 3160mA 2500h 105C T/R
VISHAY MAL218097703E3 Electrolytic Capacitor, 330 F, 4 V, 180 CPS Series, Radial Can - SMD, -55 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
180 CPS Series 4 V 330 uF 105°C Ø 6.6 x 5.9 mm Low ESR SMT Polymer Capacitor
CAP, 330µF, 4V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 4V; AE Capacitor Case: Radial Can - SMD; Product Range: 180 CPS Series; ESR: -; Lifetime @ Temperature: 2500 hours @ 105°C; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric