Nichicon PCS0G331MCL1GS

Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 6mm) SMD 0.02 Ohm 2800mA 5000h 105C Automotive T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCS0G331MCL1GS.

IHS

Datasheet2 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon PCS0G331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.558
Stock
48,811
19,324
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
10 Ω
Life (Hours)
5000 hours
2000 hours
Ripple Current
2.8 A
3.9 A
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105C T/R
Polymer Aluminium Electrolytic Cap 330Uf; |Nichicon PCJ0G331MCL1GS
United Chemi-ConAPXA4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
United Chemi-ConAPXC4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.018 Ohm 3300mA 1000h 105°C T/R
United Chemi-ConAPXE4R0ARA331MF61G
Cap Aluminum Polymer 330uF 4V 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R
KYOCERA AVXRPS0G331MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333

Descriptions

Descriptions of Nichicon PCS0G331MCL1GS provided by its distributors.

Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 6mm) SMD 0.02 Ohm 2800mA 5000h 105C Automotive T/R
330UF 4V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 6.3(DIA.)X6MM
Polymer Aluminium Electrolytic Cap; |Nichicon PCS0G331MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Al Electrolytic Cap, 330μF, 4V ±20%, 20mΩ, 5000h@105°C, 2.8A@100kHz, SMD, 6×6.3mm, 6.6mm × 6.6mm × 6mm
4V 330uF Polymer 卤20% 20m惟@100kHz 2.8A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL