Vishay MAL215947689E3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 159PUL-SI 450V 68muF ±20% 0.866Dia 22.00mm
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215947689E3.

Newark

Datasheet9 pages5 years ago
Datasheet9 pages10 years ago
Datasheet8 pages17 years ago
Datasheet9 pages12 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-4.67%

Alternate Parts

Price @ 1000
$ 5.69
$ 2.139
$ 2.139
Stock
4,152
5,995
5,995
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.4 Ω
4.879 Ω
4.879 Ω
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
560 mA
530 mA
530 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUPT2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 400V 68muF ±20% 0.630Dia 16.00mm
NichiconUPT2W680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 68muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPTW6680MHD6
68uF 420V 卤20% 510mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
68uF 250V ±20% 460mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
PanasonicEEUFR1V680
Panasonic EEUFR1V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Vishay MAL215947689E3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 159PUL-SI 450V 68muF ±20% 0.866Dia 22.00mm
Cap Aluminum 68uF 450VDC 20% 22 X 30mm Snap-In 10mm 1.2 Ohm 560mA 5000 hr Bulk
68µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.4Ohm @ 100Hz
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAPACITOR, 68UF, 450V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:450V dc; Effective Series Resistance:1280mohm; Series:2222159; Height:30mm; Outside Diameter:22mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:0.56A; Application:High Temperature; Body Diameter:22mm; Case Style:Radial; Climatic Category:25/105/56; ESR Frequency:100Hz; External Length / Height:30mm; Max Operating Temperature:105°C; Min Temperature Operating:-25°C; Operating Lifetime:3000h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:450V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric