Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP680M450A3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 68muF ±20% 0.866Dia 22.00mm
$ 2.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP680M450A3P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.19%

Alternate Parts

Price @ 1000
$ 2.202
$ 5.216
$ 5.216
Stock
4,737
4,962
4,962
Authorized Distributors
6
5
5
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.879 Ω
2.4 Ω
2.4 Ω
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
530 mA
560 mA
560 mA
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLGU2G680MELY
Capacitor Aluminum Electrolytic Cap 68uF 400V 20% Temp.105 Snap-In 20X30mm | Nichicon LGU2G680MELY
KYOCERA AVXLGN2H680MELZ30
Cap Aluminum Lytic 68uF 500V 20% (22 X 30mm) Snap-In 10mm 520mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cornell DubilierSLPX680M450A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 68muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLLS2W680MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 68muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 400V 68muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier SLP680M450A3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 68muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 68uF 450V 20%
Capacitor;Aluminum Electrolytic;Cap 68uF;Snap-In;Vol-Rtg 450V;22X30;105C | Cornell-Dubilier SLP680M450A3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 450V 20% (22 X 30mm) Snap-In 10mm 4.879 Ohm 0.53A 3000h 105C
CAPACITOR ALUM ELEC 68UF, 450V, SNAP-IN; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; ESR:4.879ohm; Life Time @ Temperature:3000 hours @ 105°C; Height:30mm; Diameter:22mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 68Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:22Mm; Resistencia Esr:4.879Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLP680M450A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor