Vishay MAL215943221E3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 159PUL-SI 250V 220muF ±20% 0.866Dia 22.00mm
$ 5.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215943221E3.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages17 years ago
Datasheet9 pages12 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-42.21%

CAD Models

Download Vishay MAL215943221E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.529
$ 1.39
$ 1.39
Stock
25,904
8,456
8,456
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.08 Ω
905 mΩ
905 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1 A
1 A
1 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEET-ED2E221BA
Cap Aluminum 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.678 Ohm 1280mA 3000h 105°C Bulk
KYOCERA AVXUHE2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 220muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 220muF ±20% 0.630Dia 16.00mm
Cornell DubilierSK221M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 220muF ±20% 0.394Dia 10.00mm
PanasonicECO-S2GA221EA
Cap Aluminum 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
PanasonicEET-ED2W221EA
Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk

Descriptions

Descriptions of Vishay MAL215943221E3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 159PUL-SI 250V 220muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 220uF 20% 250volts
CAP, 220µF, 250V, ALU ELEC,V 220UF; Capacitance: 220µF; Voltage Rating: 250V; Product Range: 159 PUL-SI Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap
CAPACITOR, 220UF, 250V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; ESR:0.54ohm; Life Time @ Temperature:5000 hours @ 105°C; Height:30mm; Diameter:22mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:0.9A; Climatic Category:25/105/56; ESR Frequency:100Hz; External Length / Height:30mm; No. of Pins:2; Operating Lifetime:3000h; Operating Temperature Max:105°C; Operating Temperature Min:-25°C; PCB Hole Diameter:2mm; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL215943221E3.