Panasonic EET-ED2E221BA

Cap Aluminum 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.678 Ohm 1280mA 3000h 105°C Bulk
$ 1.102
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2E221BA.

Factory Futures

Datasheet2 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-20.13%

Alternate Parts

Price @ 1000
$ 1.102
$ 2.606
$ 2.606
Stock
5,811
30,371
30,371
Authorized Distributors
3
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
678 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.28 A
950 mA
950 mA
Height - Seated (Max)
29.9974 mm
21.9964 mm
21.9964 mm

Related Parts

Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
Cornell Dubilier381LX221M200H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 220muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2EP221BX
Cap Aluminum 220uF 250V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1170mA 3000h 85°C Bulk
United Chemi-ConEKMS3B1VSN221MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKMS3B1VSN221MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF
NichiconLGU2F221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic EET-ED2E221BA provided by its distributors.

Cap Aluminum 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.678 Ohm 1280mA 3000h 105°C Bulk
220¦ÌF 250V ¡À20% 10mm 678m¦¸@ 120Hz 3000h@ 105¡ãC 1.28A@ 120Hz,1.83A@ 100kHz , 22mm*30mm*30mm
AL Lytic Snap-in TS-ED Series250WV, 220uF, 22x30mm
CAPACITOR ALUM ELEC 220UF, 250V, 20%, SNAP-IN; Product Range:PANASONIC - TS-ED Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Diameter:22mm; ESR:0.678ohm; Height:30mm; Lead Spacing:10mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America