Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK221M063ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 220muF ±20% 0.394Dia 10.00mm
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK221M063ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Gerber

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.35%

Alternate Parts

Price @ 1000
$ 0.784
$ 0.177
Stock
31,235
7,674
Authorized Distributors
6
1
Capacitance
220 µF
220 µF
Mount
PCB, Radial, Through Hole
-
Case/Package
Aluminum
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
540 mΩ
753.6 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
490 mA
490 mA
Height - Seated (Max)
21.0058 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK221M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG630ELL221MJ16S
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 490mA 2000h 85°C Bulk
NichiconUVK1J221MPD
220uF 63V 卤20% 490mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConESMG630ETD221MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Cornell Dubilier SK221M063ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 220muF ±20% 0.394Dia 10.00mm
Capacitor, Al Electrolytic, 63 WVDC, +/-20, Radial Leaded, 9% at 120 Hz, 25 C
Cap Aluminum Lytic 220uF 63V 20% (10 X 21mm) Radial 5mm 0.54 Ohm 490mA 2000h 85C Standard
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V
Aluminum Electrolytic Capacitor 220Uf, 63V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier SK221M063ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor