Vishay MAL215757471E3

Cap Aluminum 470uF 450V 20% (35 X 50mm) 10mm 0.42 Ohm 2600mA 5000 hr Bulk
$ 14.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215757471E3.

Newark

Datasheet10 pages9 years ago
Datasheet11 pages28 years ago

element14 APAC

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MAL215757471E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.6
$ 13.919
$ 13.919
Stock
14,866
1,018,119
1,018,119
Authorized Distributors
6
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
-
-
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
420 mΩ
430 mΩ
430 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
2.7 A
2.7 A
Height - Seated (Max)
50.0126 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXS501VSN471MA60S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConELXS401VSN471MR40S
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 1820mA 5000h 105C Automotive Bulk
United Chemi-ConELXS451VSN471MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KYOCERA AVXLGU2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Vishay MAL215757471E3 provided by its distributors.

Cap Aluminum 470uF 450V 20% (35 X 50mm) 10mm 0.42 Ohm 2600mA 5000 hr Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 157PUM-SI 450V 470muF ±20% 1.378Dia 35.00mm
470 F 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAPACITOR, 470UF, 20%; Product Range:VISHAY - 157 PUM-SI Series; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.21ohm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Voltage Rating:450V; Capacitor Terminals:Quick Connect, Snap-In; Operating Temperature Range:-25°C to +85°C; Ripple Current AC:2.6A
CAPACITOR, 470UF, 450V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:450V dc; Effective Series Resistance:210mohm; Series:2222157; Height:50mm; Outside Diameter:35mm; Capacitor Case Style:Radial; Lead Spacing:10mm; Operating Temperature Range:-25°C to +85°C; SVHC 2:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:2.6A; Application:General Purpose; Body Diameter:35mm; Case Style:Radial; Climatic Category:25/085/56; ESR Frequency:100Hz; External Length / Height:50mm; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Operating Lifetime:2500h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:450V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric