EPCOS B43501A5477M000

Aluminum Aluminum Electrolytic Capacitor 20% 470muF 450V
$ 13.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B43501A5477M000.

IHS

Datasheet21 pages12 years ago

Newark

WattBits

Inventory History

3 month trend:
-11.00%

Alternate Parts

Price @ 1000
$ 13.919
$ 5.77
$ 5.77
Stock
1,018,477
10,940
10,940
Authorized Distributors
4
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
430 mΩ
145 mΩ
145 mΩ
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
2.7 A
2.5 A
2.5 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1997-06-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-05-02
LTD Date2025-08-01

Related Parts

Cap Aluminum 470uF 50V 20% (18 X 17mm) SMD 1900mA 5000 hr 105°C T/R
NIC ComponentsNRLM471M450V35X50F
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2530mA 2000h 85C Bulk
KYOCERA AVXUCD1V471MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 470muF ±20% 0.394Dia 10.00mm
NIC ComponentsNACE471M4V6.3X8TR13F
Aluminum Electrolytic Capacitor, 470 uF, 4 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Cap Aluminum Lytic 470uF 16V 20%( 12.5 X 13.5mm) SMD 360mA 5000h 105C T/R
KYOCERA AVXUCD1H471MNQ1ZD
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 1610mA 5000h 105C Automotive Tray

Descriptions

Descriptions of EPCOS B43501A5477M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 470muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
EPCOS B43501A5477M000 Electrolytic Capacitor, Long Life, 470 F, 450 V, B43501 Series,20%, 35 mm, 10 mm
Aluminum Electrolytic Capacitors from EPCOS include capacitors with axial leads, soldering star versions, screw terminals, snap-in and solder terminals as well as single-ended and SMD versions.
CAP, 470µF, 450V, ALU ELEC, SNAP IN; Capacitance: 470µF; Voltage Rating: 450V; Product Range: B43501 Series; Lifetime @ Temperature: 10000 hours @ 85°C; Capacitance; Available until stocks are exhausted Alternative available

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN