Rubycon 450VXH470MEFCSN30X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 6.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH470MEFCSN30X50.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-3.59%

CAD Models

Download Rubycon 450VXH470MEFCSN30X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.548
$ 5.332
$ 5.332
Stock
14,557
560,438
560,438
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.14 A
2.14 A
2.14 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXS501VSN471MA60S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1810mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c 35x35x10L/S
United Chemi-ConELXS3B1VSN471MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConELXS401VSN471MR40S
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 1820mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450VXH470MEFCSN30X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 450V 20% (30 X 50mm) Snap-In 10mm 1.85A 5000h 105C Bulk
2.14A@120Hz ±20% 10mm 450V 470uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR, 470µF, 450V, ALU ELEC, SNAP IN; Capacitance:470µF; Voltage Rating:450V; Product Range:VXH Series; Lifetime @ Temperature:5000 hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick Connect, Snap-In; Diameter:30mm; Lead Spacing:10mm; Operating Temperature Min:-25°C; Operating Temperature Max:105°C; Height:50mm; ESR:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Capacitance Tolerance ±:± 20%; Operating Temperature Range:-25°C to +105°C; Ripple Current AC:1850mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG