Vishay MAL215097112E3

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 150CRZ 50V 330muF ±20% 0.492Dia 12.50mm
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215097112E3.

IHS

Datasheet14 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-7.92%

CAD Models

Download Vishay MAL215097112E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.227
Stock
51,777
95,033
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
414 mA
414 mA
Height - Seated (Max)
-
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMVH630GDA331MLH0S
Cap Aluminum Lytic 330uF 63V 20%( 16 X 16.5mm) SMD 0.18 Ohm 820mA 5000h 125C Automotive T/R
United Chemi-ConEMVY630ADA331MLH0S
Cap Aluminum Lytic 330uF 63V 20% (16 X 16.5mm) SMD 845mA 5000h 105°C Cardboard T/R
PanasonicEEEFK1V331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1V331GP
SMD Aluminum Electrolytic Capacitor SMD,D8xL10.2mm 330µF ±20% 35V 5000Hrs@105℃
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, WD SERIES 5000H 10 (DIA.) X 10MM
PanasonicEEE-FT1H331GP
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H331GP; 330 µF; 20 %; 50 V; 585 mA

Descriptions

Descriptions of Vishay MAL215097112E3 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 150CRZ 50V 330muF ±20% 0.492Dia 12.50mm
330uF 50V 414mA@100Hz 130mΩ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4949
150 CRZ Series 330 uF 50 V 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor
Chip Type Aluminum Electrolytic Capacitor
CAP, 330µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 50V; ESR: -; Product Range: 150 CRZ Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL215097112E3.