Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FT1H331GP

Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H331GP; 330 µF; 20 %; 50 V; 585 mA
$ 0.666
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FT1H331GP.

Master Electronics

Datasheet11 pages7 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+45.21%

CAD Models

Download Panasonic EEE-FT1H331GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.537
Stock
106,339
895,595
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
4040
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
585 mA
900 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Related Parts

PanasonicEEVFK1H331Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK337M50H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVH350ARA331MKE0S
Cap Aluminum Lytic 330uF 35V 20%( 12.5 X 13.5mm) SMD 0.14 Ohm 750mA 5000h 125C Automotive T/R
PanasonicEEEFT1H331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1V331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, WD SERIES 5000H 10 (DIA.) X 10MM

Descriptions

Descriptions of Panasonic EEE-FT1H331GP provided by its distributors.

Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FT1H331GP; 330 µF; 20 %; 50 V; 585 mA
AL ELECTROLYTIC CAPACITOR FT 50V 330UF | Panasonic Electronic Components EEE-FT1H331GP
EEE-FT Series 50 V 330 uF 105°C Ø12.5 x 13.5mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 900mA 5000h 105C Automotive T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1H331GP.