Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT1V331GP

Panasonic EEEFT1V331GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V331GP.

IHS

Datasheet11 pages7 years ago

Future Electronics

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-58.41%

CAD Models

Download Panasonic EEEFT1V331GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.365
Stock
193,029
870,746
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
850 mA
850 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1V331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1E331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 330muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865060453008
ALUM. ELECTROLYTIC CAP 330UF 25V 10.5MMV-CHIP WCAP-ASLL, LIFETIME 5000H +105OC
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1V331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1V331AP
Panasonic EEEFT1V331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1E331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFT1V331GP provided by its distributors.

Panasonic EEEFT1V331GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 330uF 35V 20% (8 X 10.2mm) SMD Cylindrical 0.08 Ohm 850mA 5000hr 105°C Emboss T/R
Avnet Japan
CAP ALUM 330UF 20% 35V SMD / 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 35V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Aluminium Electrolytic Capacitor 330 uF 35 V ±20% V-FT
Cap, Alu Elec, 330Uf, 35V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):35V; Esr:0.08Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FT1V331GP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1V331GP