Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWD1V331MCL1GS

Aluminum Electrolytic Capacitor, 330UF 35 V DC, Wd Series 5000H 10 (dia.) X 10MM
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1V331MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

ODG (Origin Data Global)

HQonline

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+11.46%

CAD Models

Download Nichicon UWD1V331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.309
$ 0.309
Stock
141,130
1,257,780
1,257,780
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
335 mA
335 mA
335 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEEFK1V331GP
Panasonic EEEFK1V331GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E331GP
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, SMD, FULL REEL
KYOCERA AVXUCD1E331MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 25 V DC, CD SERIES 5000H 8 (DIA.) X 10MM
United Chemi-ConEMVY350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C Cardboard T/R
KYOCERA AVXUCD1V331MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, CD SERIES 5000H 10 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UWD1V331MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 35 V DC, WD SERIES 5000H 10 (DIA.) X 10MM
330uF 35V Aluminum Electrolytic Capacitor, SMD, 105¡ãC, 670mA
WD Series 330 uF 35 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
330uF 35V 335mA@120Hz 90m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 330UF 20% 35V SMD / 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 670mA 5000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWD1V331MCL1GS.