Vishay MAL214655681E3

680UF 16V DC Aluminium Electrolytic Capacitor, 146 Rti Series 2500H 10(DIA.)X16MM
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214655681E3.

IHS

Datasheet9 pages8 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Vishay MAL214655681E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.175
Stock
2,000
59,153
Authorized Distributors
3
6
Capacitance
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
Life (Hours)
2500 hours
5000 hours
Ripple Current
770 mA
787.5 mA
Height - Seated (Max)
16.002 mm
17.4752 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1C681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEV-FK1V681Q
Cap Aluminum 680uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
PanasonicEEEFK1V681AQ
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 20%, 35V, SMD, FULL REEL
United Chemi-ConEKZE160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE100ELL681MH15D
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk

Descriptions

Descriptions of Vishay MAL214655681E3 provided by its distributors.

680UF 16V DC ALUMINIUM ELECTROLYTIC CAPACITOR,146 RTI SERIES 2500H 10(DIA.)X16MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAP 680UF 16V 10X16 125C 2500H RDL
CAP ALUM 680UF 20% 16V RADIAL TH
Rad 16V 680uF 10x16 125°C (CA)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric