What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW1C681MPD1TD

UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 16V
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C681MPD1TD.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download KYOCERA AVX UPW1C681MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 1
Stock
87,001
1,000
Authorized Distributors
6
3
Capacitance
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
-
Life (Hours)
5000 hours
2500 hours
Ripple Current
787.5 mA
770 mA
Height - Seated (Max)
17.4752 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXZ160ELL681MJ16S
680uF 16V 68mΩ ±20% 630mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconUPJ1C681MPD
ALUMINUM ELECTROLYTIC CAPACITORS - 16VOLTS 680UF SMALL PACKAGE, LOW IMPEDANCE,
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1C681MPD1TD provided by its distributors.

UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 16V
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, RADIAL, FULL REEL
680uF 16V 68m惟 卤20% 787.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 680 uF 16 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 680Uf, 16V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:680Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1C681MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX