Panasonic EEU-FC1C681

Cap Aluminum 680uF 16V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C681.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+49.45%

CAD Models

Download Panasonic EEU-FC1C681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.264
$ 0.264
Stock
24,498
13,135
13,135
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
130 mΩ
130 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.05 A
787.5 mA
787.5 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1C681B
Panasonic EEUFC1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
KYOCERA AVXUPW1C681MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 16MM, 680UF 16VDC, PW SERIES
United Chemi-ConEKY-160ELL681MJ16S
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
United Chemi-ConEKY-160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1050mA 7000h 105°C Bulk
KYOCERA AVXUPW1C681MPD6
Capacitor Aluminum Electrolytic Cap 680uF 16V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1C681MPD6

Descriptions

Descriptions of Panasonic EEU-FC1C681 provided by its distributors.

Cap Aluminum 680uF 16V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Bulk
Panasonic EEUFC1C681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 680uF 16V 20% Aluminum Cylindrical Can 5mm 1050mA 3000 hr 105°C Bag
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 680UF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 680 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C681