Panasonic EEV-FK1V681Q

Cap Aluminum 680uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1V681Q.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

Newark

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEV-FK1V681Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.59
Stock
1,420,919
92,508
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
13.4874 mm
13.97 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cornell DubilierAFK687M35H32T-F
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 5000h 105C Automotive T/R
PanasonicEEEFK1V681AQ
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 20%, 35V, SMD, FULL REEL
PanasonicEEUFC1V681S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 680muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM1V681MHD
Capacitor Aluminum Electrolytic Cap680uF 35V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1V681MHD
ALUMINUM ELECTROLYTIC CAPACITOR- 25VOLTS, 680UF SMD, LOW IMPEDIANCE
KYOCERA AVXUPW1E681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 680muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-FK1V681Q provided by its distributors.

Cap Aluminum 680uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 680muF 卤20% 0.492Dia 12.50mm
Panasonic EEVFK1V681Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 680UF 35V H13 CASE FK SMT
680uF 35V 618.8mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 680UF 20% 35V SMD / 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 35V, 680µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor
EEV-FK Series 35 V 680 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 35V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:680µF; Voltage(DC):35V; ESR:-; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1V681Q.
  • EEVFK1V681Q