Vishay MAL211837101E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 118AHT 40V 100muF ±20% 0.315Diax0.709L 8.00mmx18.00mm
$ 1.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL211837101E3.

IHS

Datasheet11 pages9 years ago
Datasheet11 pages11 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
-9.29%

Alternate Parts

Price @ 1000
$ 1.746
$ 1.823
Stock
35,045
576
Authorized Distributors
6
2
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.75 Ω
1.75 Ω
Life (Hours)
4000 hours
4000 hours
Ripple Current
147 mA
147 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX1H101MAD
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 16mm) Axial 260mA 2000h 85C
VX Series 100 uF 50 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX1V101MAD
Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C

Descriptions

Descriptions of Vishay MAL211837101E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 118AHT 40V 100muF ±20% 0.315Diax0.709L 8.00mmx18.00mm
Cap Aluminum Lytic 100uF 40V 20% (8 X 18mm) Axial 1.75 Ohm 147mA 4000h 125C Automotive Tape and Box
118 AHT Series 40 V 100 uF Ø8x18mm Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 118 37101
  • 222211837101
  • MAL2 118 37101 E3