Vishay MAL211827101E3

Cap Aluminum 100uF 40V 20% (8 X 18mm) Axial 1.75 Ohm 147mA 4000 hr T/R
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL211827101E3.

IHS

Datasheet11 pages9 years ago

Burklin Elektronik

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.823
$ 1.746
Stock
576
34,997
Authorized Distributors
2
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.75 Ω
1.75 Ω
Life (Hours)
4000 hours
4000 hours
Ripple Current
147 mA
147 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconTVX1E101MAD
Capacitor Aluminum 100uF 25V 20% (6.3 X 16mm) Axial 170mA 2000h 85C
NichiconTVX1A101MAD
VX Series 100 uF 10 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1C101MAD
VX Series 100 uF 16 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C
Cornell DubilierSKA101M100
Cap Aluminum Lytic 100uF 100V 20% (10 X 26mm) Axial 1.18 Ohm 350mA 85°C

Descriptions

Descriptions of Vishay MAL211827101E3 provided by its distributors.

Cap Aluminum 100uF 40V 20% (8 X 18mm) Axial 1.75 Ohm 147mA 4000 hr T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor,100Uf,40Vdc,20-% Tol,20+% Tol |Vishay MAL211827101E3
CAP 100UF 40V 8X18 125C 4000H AXL
CAP ALUM 100UF 20% 40V AXIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric