Vishay MAL203850222E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 35V 2200muF ±20% 0.630Dia 16.00mm
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203850222E3.

IHS

Datasheet8 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download Vishay MAL203850222E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 0.566
$ 0.566
Stock
1,515
308,355
308,355
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3500 hours
2000 hours
2000 hours
Ripple Current
1.785 A
1.25 A
1.25 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-11-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-30
LTD Date2023-06-30

Related Parts

NichiconUPS1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 2200muF ±20% 0.492Dia 12.50mm
NichiconUPS1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 2200muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 2200muF ±20% 0.492Dia 12.50mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 2200muF ±20% 0.787Dia 20.00mm
PanasonicECO-S1EA222BA
Cap Aluminum 2200uF 25V 20% (22 X 25mm) Snap-In 10mm 0.241 Ohm 1300mA 3000h 105°C Bulk
Cornell Dubilier380LX222M035H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 35V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Vishay MAL203850222E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 35V 2200muF ±20% 0.630Dia 16.00mm
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1785mA 3500 hr 85°C Bulk
Avnet Japan
2200UF 35V DC ALUM ELECTROLYTIC CAPACITOR,038 RSU SERIES 3500H 16(DIA.)X25MM
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAPACITOR, RADIAL, 35V, 2200UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Series:038 RSU; Life Time @ Temperature:3000 hours @ 85°C; Height:25mm; Outer Diameter:16mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1785mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric