Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1C222MHD

Capacitor Aluminum Electrolytic, 3000H 12.5(DIA.)X25MM, 2200UF 16VDC, Ps Series
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C222MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Farnell

element14 APAC

Newark

Nichicon SCT

Inventory History

3 month trend:
-3.70%

CAD Models

Download Nichicon UPS1C222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.663
$ 0.663
Stock
54,803
99,984
99,984
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.0875 A
1.945 A
1.945 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

2200uF 16V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
KYOCERA AVXUPW1C222MHD
Capacitor Aluminum Electrolytic Cap 2200uF 16V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1C222MHD
KYOCERA AVXUVR1C222MHD
Capacitor Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1300mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 2200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1C222
Capacitor Aluminum 2200uF 16VDC 20% 12.5 X 25mm RDL 5mm 1945mA 5000 hr Bulk

Descriptions

Descriptions of Nichicon UPS1C222MHD provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 3000H 12.5(DIA.)X25MM, 2200UF 16VDC, PS SERIES
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1550mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 16volts 2200uF 12.5x25 20% 5LS
PS Series 2200 uF 16V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Electrolytic capacitor; 2200uF; 16V; 105deg.C; 12.5x25 r5mm; 1000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL