Vishay MAL202138228E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 2.2muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202138228E3.

IHS

Datasheet9 pages9 years ago

Future Electronics

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-20.26%

Alternate Parts

Price @ 1000
$ 0.766
$ 0.78
Stock
57,663
9,128
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
65 Ω
65 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
21 mA
21 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconTVX1H2R2MAD
VX Series 2.2 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSK2R2M050ST
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 60.32 Ohm 23mA 2000h 85C Standard
Cornell DubilierSEK2R2M050ST
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 72.38 Ohm 18mA 2000h 105°C
Cornell DubilierSH2R2M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconTVX2C2R2MAD
Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 16mm) Axial 23mA 2000h 85C
NichiconTVX2D2R2MAD
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 16mm) Axial 23mA 2000h 85C

Descriptions

Descriptions of Vishay MAL202138228E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 2.2muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
Cap Aluminum 2.2uF 63V 20% Aluminum Cylindrical Can 65 Ohm 21mA 2000 hr 85°C Ammo Pack
Avnet Japan
Electrolytic capacitor, 2.2 µF, 63 V (DC), -10/+30 %, axial, Ø 4.5 mm, MAL202138228E3
CAPACITOR, ALU ELECTROLYTIC, CAP 2.2UF, TOL 20%, AXIAL MINIATURE, VOL-RTG 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminium Electrolytic Capacitor D4,5x10mm 021 ASM 2,2uF 63V 85°C
021ASM Series Ø 4.5 x 10 mm 2.2 uF ±20 % 63 V Miniature Axial Aluminum Capacitor
Cap Aluminum Lytic 2.2uF 63V 20% (4.5 X 10mm) Axial 65 Ohm 0.021A 2500h 85C Ammo

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric