Cornell Dubilier SH2R2M050ST

Aluminum Electrolytic Capacitor 2.2UF, 50V, 20%, Radial
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH2R2M050ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
1
108,554
108,554
Authorized Distributors
0
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
72.38 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
18 mA
15 mA
15 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-31
LTD Date2019-02-28

Related Parts

Cornell DubilierSEK2R2M050ST
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 72.38 Ohm 18mA 2000h 105°C
PanasonicECEA1HN2R2U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 2.2muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK2R2M063ST
Cap Aluminum 2.2uF 63V 20% (5 X 11mm) Radial 2mm 54.28 Ohm 29mA 2000h 85°C
Cornell DubilierSK2R2M050ST
Capacitor, Al Electrolytic, 2.2 uF, 20%, 50 VDC, Radial, ESR 60.32 Ohms, 5x11mm
PanasonicECE-A1HN2R2UB
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 18mA 2000h 85C Ammo
Wurth Elektronik860020772006
Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 2mm 20mA 2000h 105C

Descriptions

Descriptions of Cornell Dubilier SH2R2M050ST provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 50V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
CAP ALUM 2.2UF 20% 50V RADIAL

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor