Nichicon TVX2D2R2MAD

Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 16mm) Axial 23mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2D2R2MAD.

IHS

Datasheet2 pages7 years ago

TME

Newark

CAD Models

Download Nichicon TVX2D2R2MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX2C2R2MAD
Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 16mm) Axial 23mA 2000h 85C
NichiconTVX2E2R2MAD
Cap Aluminum Lytic 2.2uF 250V 20% (8 X 16mm) Axial 27mA 2000h 85C
NichiconTVX1H2R2MAD
VX Series 2.2 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk
PanasonicECA-2EHG2R2B
Panasonic ECA2EHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2EM2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon TVX2D2R2MAD provided by its distributors.

Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 16mm) Axial 23mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
CAP ALUM 2.2UF 20% 200V AXIAL
CAPACITOR ALUM ELECT 2.2UF, 200V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:16mm ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL