Nichicon TVX1H2R2MAD

VX Series 2.2 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1H2R2MAD.

IHS

Datasheet2 pages7 years ago

TME

Future Electronics

Arrow Electronics

CAD Models

Download Nichicon TVX1H2R2MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

Cornell DubilierSK2R2M063ST
Cap Aluminum 2.2uF 63V 20% (5 X 11mm) Radial 2mm 54.28 Ohm 29mA 2000h 85°C
Cornell DubilierSK2R2M050ST
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 60.32 Ohm 23mA 2000h 85C Standard
Wurth Elektronik860020772006
Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 2mm 20mA 2000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 2.2muF ±10% 0.197Dia 5.00mm
2.2uF 50V ±20% 23mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUKW1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon TVX1H2R2MAD provided by its distributors.

VX Series 2.2 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 12mm) Axial 23mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor Aluminum 2.2uF 50VDC 20% AXL 2000 hr
Aluminum Electrolytic Capacitor 2.2Uf, 50V, 20%, Axial; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:-; Esr:- Rohs Compliant: Yes |Nichicon TVX1H2R2MAD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL