Vishay MAL202137101E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 100muF ±20% 0.256Diax0.709L 6.50mmx18.00mm
$ 1.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202137101E3.

Inventory History

3 month trend:
+0.79%

CAD Models

Download Vishay MAL202137101E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.077
$ 1.111
Stock
184,290
64,140
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
1.8 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
190 mA
190 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUKA1H101MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 100muF 50V
NichiconUKA1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 50V 100muF ±20% 0.315Dia 8.00mm
Cornell DubilierSEK101M035ST
Cap Aluminum 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.86 Ohm 190mA 2000h 105°C
Cornell DubilierSEK101M050ST
Cap Aluminum 100uF 50V 20% (8 X 11mm) Radial 3.5mm 1.59 Ohm 210mA 2000h 105°C
Cornell DubilierSK101M050ST
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 250mA 2000h 85C
NichiconTVX1H101MAD
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 16mm) Axial 260mA 2000h 85C

Descriptions

Descriptions of Vishay MAL202137101E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 100muF ±20% 0.256Diax0.709L 6.50mmx18.00mm
Cap Aluminum Lytic 100uF 40V 20% (6.5 X 18mm) Axial 1.8 Ohm 190mA 2500h 85C Automotive Ammo
Electrolytic capacitor, 100 µF, 40 V (DC), -10/+30 %, axial, Ø 6.5 mm, MAL202137101E3
Cap Aluminum 100uF 40VDC 20% 6.5 X 18mm AXL 1.8 Ohm 190mA 2500 hr Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR, 100UF, 40V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:40V DC; ESR:1.8ohm; Series:2222021; Life Time @ Temperature:500 hours @ 85°C; Height:18mm; Outer Diameter:6.5mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:190mA; Applications:General Purpose; Body Diameter:6.5mm; Climatic Category:55/085/56; External Length / Height:18mm; Lead Diameter:0.8mm; Leakage Current Max:28µA; Operating Lifetime:2500h; Operating Temperature Max:85°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Temperature Operating Min:-55°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 37101
  • 222202137101
  • MAL202137101E3.