Cornell Dubilier SEK101M050ST

Cap Aluminum 100uF 50V 20% (8 X 11mm) Radial 3.5mm 1.59 Ohm 210mA 2000h 105°C
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK101M050ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.42%

CAD Models

Download Cornell Dubilier SEK101M050ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK101M050ST
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 250mA 2000h 85C
Cornell DubilierSK101M035ST
Capacitor Aluminum Electrolytic 100uF 35 Volt 20% (8 X 11.5mm) Radial 3.5mm 1.59 Ohm 230mA 2000h 85C
KYOCERA AVXUVR1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierSH101M063ST
Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 1.33 Ohm 260mA 2000h 105C
PanasonicECA1VM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEETG1J101UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 63V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier SEK101M050ST provided by its distributors.

Cap Aluminum 100uF 50V 20% (8 X 11mm) Radial 3.5mm 1.59 Ohm 210mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 100muF ±20% 0.315Dia 8.00mm
Capacitor; Al Electrolytic;100uF;50VDC;20%;Radial;8mmdia.;11mmL;63VDC;210Ma
Aluminum Electrolytic Capacitor 100 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 100µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 50V, 20%, RADIAL; Capacitance: 100µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:100µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:1.59ohm; Body Height:11mm; Body Diameter:8mm; Lead Spacing:3.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 100UF, 50V, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:1.59ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:11mm; Diameter:8mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor