Vishay MAL202135471E3

Cap Aluminum 470uF 16V 20% (8 X 18mm) Axial 0.55 Ohm 380mA 2500h 85C Ammo Pack
$ 1.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202135471E3.

IHS

Datasheet9 pages9 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-26.82%

Alternate Parts

Price @ 1000
$ 1.209
$ 1.3
Stock
25,200
11,537
Authorized Distributors
6
4
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
550 mΩ
550 mΩ
Life (Hours)
2500 hours
2500 hours
Ripple Current
380 mA
380 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX1C471MAD
VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconTVX0J471MAD
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 16mm) Axial 330mA 2000h 85C
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL202135471E3 provided by its distributors.

Cap Aluminum 470uF 16V 20% (8 X 18mm) Axial 0.55 Ohm 380mA 2500h 85C Ammo Pack
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 16V 470muF ±20% 0.315Diax0.709L 8.00mmx18.00mm
Electrolytic capacitor, 470 µF, 16 V (DC), -10/+30 %, axial, Ø 8.5 mm, MAL202135471E3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
021ASM Series Ø 8 x 18 mm 470 uF ±20 % 16 V Miniature Axial Aluminum Capacitor
In-Line Aluminum Electrolytic Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric