Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX0J471MAD

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 16mm) Axial 330mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX0J471MAD.

IHS

Datasheet2 pages8 years ago

TME

CAD Models

Download Nichicon TVX0J471MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconURS0J471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicECA-0JM471
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85°C Bulk
PanasonicECA-0JM471I
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85C Ammo Pack
PanasonicECE-A0JN471X
Cap Aluminum 470uF 6.3V 20% (10 X 12.5mm) Radial 5mm 310mA 2000h 85°C Bulk
United Chemi-ConELXZ6R3ELL471MF15D
Cap Aluminum Lytic 470uF 6.3V 20%( 6.3 X 15mm) Radial 2.5mm 400mA 2000h 105C Automotive Bulk
United Chemi-ConESMG6R3ELL471MF11D
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 320mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon TVX0J471MAD provided by its distributors.

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 16mm) Axial 330mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 6.3V AXIAL
CAPACITOR ALUM ELECT 470UF, 6.3V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:16mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL