Vishay MAL202125471E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 16V 470muF ±20% 0.315Diax0.709L 8.00mmx18.00mm
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202125471E3.

IHS

Datasheet9 pages9 years ago

JRH Electronics

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.209
Stock
11,537
25,200
Authorized Distributors
4
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
550 mΩ
550 mΩ
Life (Hours)
2500 hours
2500 hours
Ripple Current
380 mA
380 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconTVX1C471MAD
VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconTVX1A471MAD
VX Series 470 uF 10 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA471M050
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL202125471E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 16V 470muF ±20% 0.315Diax0.709L 8.00mmx18.00mm
Cap Aluminum 470uF 16V 20% (8 X 18mm) Axial 0.55 Ohm 380mA 2500h 85C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Axial Electrolytic Capacitor, 470uF, 16V, ±20 %
Capacitor,470Uf,16Vdc,20-% Tol,20+% Tol |Vishay MAL202125471E3
470¦ÌF 16V ¡À20% 550m¦¸@ 100Hz 2500h@ 85¡ãC 380mA@ 100Hz 18mm
CAP ALUM 470UF 20% 16V AXIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric