Nichicon TVX1A471MAD

VX Series 470 uF 10 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1A471MAD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

CAD Models

Download Nichicon TVX1A471MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
Stock
45,337
38,242
Authorized Distributors
0
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
705.5 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
NichiconUVK1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMQ100ELL471MF11D
470uF 10V ±20% 350mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1AM471
Cap Aluminum 470uF 10V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag

Descriptions

Descriptions of Nichicon TVX1A471MAD provided by its distributors.

VX Series 470 uF 10 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 470uF 10V 20% (8 X 16mm) Axial 350mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Plugin,D8xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic capacitor; 470uF; 10V; 85deg.C; 8x16; 20%; 2000h
Aluminum Electrolytic Capacitor 470Uf, 10V, 20%, Axial; Capacitance:470Μf; Voltage Rating:10V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 8mm; Lead Spacing: -; Height: 16mm; Operating Temperature Min: -4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL