Vishay M39006/25-0250H

Cap Tant Wet 10uF 100V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125C
$ 43.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0250H.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago
Datasheet2 pages28 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 43.53
$ 38.58
$ 38.58
Stock
193
3,544
3,544
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
6 Ω
6 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
4.5 %
-
-

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT110C106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
173D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322C106K025AS
Cap Tant Solid 10uF 25V 10%( 4.57 X 8.76mm) Axial 125C Bulk
109D Series 10 uF ±10 % 100 V Axial Through Hole Wet Tantalum Capacitor
Yageo GroupM39003/01-2854
Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1.6 Ohm 125C Bulk

Descriptions

Descriptions of Vishay M39006/25-0250H provided by its distributors.

Cap Tant Wet 10uF 100V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125C
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
VISHAY M39006/25-0250H TANTALUM CAPACITOR, 10UF, 100V, AXIAL 10%
CAPACITOR TANT, 10UF, 100V, AXIAL ± 10%;; CAPACITOR TANT, 10UF, 100V, AXIAL ± 10%; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\25-0250H