Yageo Group M39003/01-2854

Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1.6 Ohm 125C Bulk
$ 15.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2854.

Farnell

Datasheet1 page1 year ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-86.58%

Alternate Parts

Price @ 1000
$ 15.613
$ 11.73
$ 11.73
Stock
2,353
4,806
4,806
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
-
-
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
4 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110C106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupM39003/03-0366
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupM39003/03-2066
Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk
173D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 10 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 10 uF 10 V ±10% Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Yageo Group M39003/01-2854 provided by its distributors.

Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Axial Military MIL-PRF-39003/1CSR13 50V 10muF ±10% 0.289Diax0.822L 7.34mmx20.88mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-01-2854