Yageo Group T110C106K035AT

10UF Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, T110 Series
$ 9.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110C106K035AT.

Newark

Datasheet26 pages2 years ago
Datasheet38 pages22 years ago
Datasheet1 page8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-19.15%

Alternate Parts

Price @ 1000
$ 9.471
$ 8.849
$ 8.849
Stock
16,425
63,025
63,025
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

173D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322C106K025AS
Cap Tant Solid 10uF 25V 10%( 4.57 X 8.76mm) Axial 125C Bulk
Yageo GroupM39003/01-2374
Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) 1.6 Ohm 125C Bulk
Yageo GroupM39003/01-2854
Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1.6 Ohm 125C Bulk
Cap Tant Solid 10uF 35V 20% (4.57 X 10.67mm) Axial 125C Automotive T/R
Cornell DubilierTAC106K035P06
Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125C T/R

Descriptions

Descriptions of Yageo Group T110C106K035AT provided by its distributors.

10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Cap Tant Solid 10uF 35V 10% (7.34 X 17.42mm) Axial 2 Ohm 125°C Bulk
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor Tant, 10Uf, 35V, 2 Ohm, 0.1, Axial; Capacitance:10Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Esr:2Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:- Rohs Compliant: Yes |Kemet T110C106K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.