Yageo Group T322C106K025AS

Cap Tant Solid 10uF 25V 10%( 4.57 X 8.76mm) Axial 125C Bulk
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C106K025AS.

IHS

Datasheet14 pages2 years ago

Farnell

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-34.74%

Alternate Parts

Price @ 1000
$ 3.78
$ 2.01
$ 2.01
Stock
10,375
10,491
10,491
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
173D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
173D Series 10 uF ±10% 20 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322C106J020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 15V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Cap Tant Solid 10uF 35V 20% (4.57 X 10.67mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T322C106K025AS provided by its distributors.

Cap Tant Solid 10uF 25V 10%( 4.57 X 8.76mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Axial T322 25V 10muF ±10% 0.180Diax0.345L 4.57mmx8.76mm
10¦ÌF ¡À10% 25V 2.5¦¸ ,D4.6xL8.8mm 8.76mm
T322C106K025AS, YAGEO / KEMET ELECTRONICS
CAP, 10UF, 25V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 25V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.