Vishay M39003/01-2374

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 11.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2374.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

New Yorker Electronics

element14 APAC

Alternate Parts

Price @ 1000
$ 11.73
$ 17.331
$ 17.331
Stock
4,806
410
410
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT322E106K050AS
Cap Tant Solid 10uF 50V 10% (7.11 X 13.46mm) Axial 125C Bulk
Cap Tant Solid 10uF 50V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack
173D Series 10 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110C106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
173D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Cornell DubilierTAC106K035P06
Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125C T/R

Descriptions

Descriptions of Vishay M39003/01-2374 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (1%FR)
Military MIL-PRF-39003/1CSR13 Axial Tantalum Capacitor 0.289Diax0.686L 7.34mmx17.42mm ±10% 10muF 50V
M39003/01 Series 10 uF ±10 % 50 V Through Hole Axial Tantalum Capacitor
TANTALUM CAPACITOR, 10UF, 50V, AXIAL 10%; TANTALUM CAPACITOR, 10UF, 50V, AXIAL 10%; Capacitance: 10µF; Voltage(DC): 50V; Capacitance Tolerance: ± 10%; Capacitor Terminals: PC Pin; Lead Spacing: -; ESR: -; Failure Rate: M; Rippl

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 39003/01-2374
  • M3900301-2374
  • M39003\01-2374
  • M39003\\01-2374
  • M39003\\\\01-2374