Yageo Group T322E106K050AS

Cap Tant Solid 10uF 50V 10% (7.11 X 13.46mm) Axial 125C Bulk
$ 11.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E106K050AS.

IHS

Datasheet14 pages2 years ago

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 11.347
$ 11.03
Stock
54,088
63,492
Authorized Distributors
4
6
Capacitance
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
4 µA
4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
173D Series 10 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110C106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T110 SERIES
Yageo GroupM39003/01-2374
Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) 1.6 Ohm 125C Bulk
173D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupM39003/01-2766
Cap Tant Solid 10uF 20V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2.9 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T322E106K050AS provided by its distributors.

Cap Tant Solid 10uF 50V 10% (7.11 X 13.46mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Axial, mld Ta,10Uf,50V,10%,e Case, bulk Rohs Compliant: No |Kemet T322E106K050AS
CAPACITOR TANT 10UF 50V 10% AXL
Axial T322 50V 10muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
10¦ÌF ¡À10% 50V 1.6¦¸ 13.46mm*13.46mm*7.11mm
T322E106K050AS, YAGEO / KEMET ELECTRONICS
CAP, 10UF, 50V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 50V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 322E106K050AS
  • T-322E106K050AS